Kingbright 2.5 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012CGCK
- RS Stock No.:
- 861-0107
- Distrelec Article No.:
- 304-29-211
- Mfr. Part No.:
- KPHCM-2012CGCK
- Manufacturer:
- Kingbright
Get a bulk buy discount
Add 100 more to save 3%
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€7.80
(exc. VAT)
€9.60
(inc. VAT)
In Stock
- Plus 1,950 unit(s) shipping from 23 November 2026
- Plus 62,400 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 50 | €0.156 | €7.80 | - |
| 100 - 200 | €0.15 | €7.50 | 3% |
| 250 - 450 | €0.142 | €7.10 | 8% |
| 500 - 950 | €0.131 | €6.55 | 16% |
| 1000 + | €0.116 | €5.80 | 25% |
*price indicative
- RS Stock No.:
- 861-0107
- Distrelec Article No.:
- 304-29-211
- Mfr. Part No.:
- KPHCM-2012CGCK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 150mA | |
| Package Type | 2012 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 110 ° | |
| Lens Dimensions | 2 x 1.25 x 0.4 mm | |
| LED Luminosity | 50 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPHCM-2012 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 150mA | ||
Package Type 2012 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 110 ° | ||
Lens Dimensions 2 x 1.25 x 0.4 mm | ||
LED Luminosity 50 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPHCM-2012 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 2012 (0805) Package
The Chip LED 0805 LEDs, from Kingbright, are in the industry standard 0805 package. These surface mount (SMT) LEDs measure 2.0 x 1.25 x 0.4 mm. Offering low power consumption and a wide viewing angle, the Chip LED 0805 series are Ideal for backlight and indicator applications. There are also various colours and lens types available in the Chip LED 0805 range.
Features of the 2012 family of LEDs:
Standard 0805 package
Dimensions: 2 x 1.25 mm
Single-colour and bi-colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012CGCK
- Kingbright 4.1 V Green LED 2012 Surface KPHCM-2012 KPHCM-2012ZGC
- Kingbright 2.5 V Orange LED 2012 Surface KPHCM-2012 KPHCM-2012SECK
- Kingbright 2.5 V Red LED 2012 Surface KPHCM-2012 KPHCM-2012SURCK
- Kingbright 2.5 V Yellow LED 2012 Surface KPHCM-2012 KPHCM-2012SYCK
- Kingbright 4 V Blue LED 2012 Surface KPHCM-2012 KPHCM-2012QBC-D
- Kingbright 2.5 V Green LED 2012 Surface KP-2012 KP-2012CGCK
- Kingbright 2.5 V Green LED 2012 Surface KPT-2012 KPT-2012CGCK
