ROHM 2 V Red, Green LED 3025 Surface SML SML-020MVTT86M
- RS Stock No.:
- 700-7887
- Mfr. Part No.:
- SML-020MVTT86M
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€3.40
(exc. VAT)
€4.20
(inc. VAT)
In Stock
- 15 unit(s) ready to ship from another location
- Plus 1,390 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €0.68 | €3.40 | - |
| 50 - 120 | €0.664 | €3.32 | 2% |
| 125 - 245 | €0.65 | €3.25 | 4% |
| 250 - 495 | €0.64 | €3.20 | 5% |
| 500 + | €0.624 | €3.12 | 8% |
*price indicative
- RS Stock No.:
- 700-7887
- Mfr. Part No.:
- SML-020MVTT86M
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Package Type | 3025 | |
| Maximum Forward Current | 25mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Forward Voltage | 2V | |
| Maximum Power Dissipation | 60mW | |
| Number of Pins | 4 | |
| LED Luminosity | 6.3 mcd, 20 mcd | |
| Lens Dimensions | 3 x 2.5 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 635nm | |
| Series | SML | |
| Lens Finish | Milky White | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red, Green | ||
Product Type LED | ||
Package Type 3025 | ||
Maximum Forward Current 25mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Forward Voltage 2V | ||
Maximum Power Dissipation 60mW | ||
Number of Pins 4 | ||
LED Luminosity 6.3 mcd, 20 mcd | ||
Lens Dimensions 3 x 2.5 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 635nm | ||
Series SML | ||
Lens Finish Milky White | ||
Lens Colour Clear | ||
Automotive Standard No | ||
ROHM Chip LED SML-02 Series LEDs
The SML-02 series of LEDs, from ROHM Semiconductor, are 1210 (3025) footprint Chip LEDs. The SML-02 LEDs are bi-colour devices with built in reflectors. These high luminance Chip LEDs have two-colour chips built into each individual package. The SML-02 Chip LEDs have a small package size and are leadless to enable a high mounting density.
Package size: 3 x 2.5 x 1.3mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2 V Red, Green LED 3025 Surface SML SML-020MVTT86M
- Kingbright 2.5 V Red, Green LED 3025 Surface KPB-3025SURKCGKC
- Kingbright 2.5 V Red, Green LED 3025 Surface KPBL-3025ESGC
- Kingbright 2.5 V Red, Green LED 3025 Surface KPBL-3025SURKCGKC
- ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- ROHM 2 V Red LED 2012 Surface SML SML-210VTT86
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86R
- ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
