Kingbright 2.5 V Green LED Side View Surface KA-4040 KA-4040CGSK
- RS Stock No.:
- 165-4379
- Mfr. Part No.:
- KA-4040CGSK
- Manufacturer:
- Kingbright
Subtotal (1 reel of 500 units)*
€154.50
(exc. VAT)
€190.00
(inc. VAT)
In Stock
- Plus 500 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.309 | €154.50 |
*price indicative
- RS Stock No.:
- 165-4379
- Mfr. Part No.:
- KA-4040CGSK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Green | |
| Package Type | Side View | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.5V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 90 mcd | |
| Lens Dimensions | 4 x 4 x 3.6 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 570nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | KA-4040 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Green | ||
Package Type Side View | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.5V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 90 mcd | ||
Lens Dimensions 4 x 4 x 3.6 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 570nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series KA-4040 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Green LED Surface KA-4040 KA-4040CGSK
- Kingbright 4.1 V Green LED Surface KA-4040 KA-4040ZGS
- Kingbright 2.5 V Red LED Surface KA-4040 KA-4040SURSK
- Kingbright 2.5 V Yellow LED Surface KA-4040 KA-4040SYSK
- Kingbright 2.5 V Orange LED Surface KA-4040 KA-4040SESK
- Kingbright 4 V Blue LED Surface KA-4040 KA-4040QBS-G
- Kingbright 4 V Blue LED Surface KA-4040 KA-4040QBS-D
- Kingbright 2.5 V Green LED PLCC 2 Surface KA-3021 KA-3021SGS
