Kingbright 2.5 V Green LED Side View Surface KA-4040 KA-4040CGSK

Get a bulk buy discount

Add 100 more to save 7%

View bulk pricing options

Subtotal (1 pack of 20 units)*

€12.00

(exc. VAT)

€14.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 120 unit(s) shipping from 16 November 2026
  • Plus 880 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
20 - 80€0.60€12.00-
100 - 220€0.553€11.067%
240 - 780€0.519€10.3813%
800 - 980€0.487€9.7418%
1000 +€0.447€8.9425%

*price indicative

Packaging Options:
RS Stock No.:
862-4623
Mfr. Part No.:
KA-4040CGSK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED

LED Colour

Green

Package Type

Side View

Maximum Forward Current

150mA

Mount Type

Surface

Packaging

Tape & Reel

Maximum Power Dissipation

75mW

Forward Voltage

2.5V

Number of Pins

2

Viewing Angle

120 °

Lens Dimensions

4 x 4 x 3.6 mm

LED Luminosity

90 mcd

Lens Shape

Square

Dominant Wavelength

570nm

Standards/Approvals

RoHS

Lens Finish

Clear

Lens Colour

Clear

Series

KA-4040

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Right Angle Package


This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.

Side-looking LEDs

Right angle surface mounted (SMD)

Variety of colour options

Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy