Kingbright 2.5 V Red LED 3216 Surface KPTR-3216 KPTR-3216SURCK

Subtotal (1 reel of 2000 units)*

€206.00

(exc. VAT)

€254.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4,000 unit(s) shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.103€206.00

*price indicative

RS Stock No.:
165-4427
Mfr. Part No.:
KPTR-3216SURCK
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colour

Red

Product Type

LED

Package Type

3216

Maximum Forward Current

185mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.5V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

230 mcd

Lens Dimensions

3.2 x 1.6 x 1.05 mm

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

630nm

Series

KPTR-3216

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Kingbright SMT Reverse Mount Package


Visible Light LEDs, Kingbright


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy