Kingbright 4.1 V Green LED 3216 Surface KPT-3216 KPT-3216ZGC
- RS Stock No.:
- 165-4482
- Mfr. Part No.:
- KPT-3216ZGC
- Manufacturer:
- Kingbright
Subtotal (1 reel of 2000 units)*
€532.00
(exc. VAT)
€654.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.266 | €532.00 |
*price indicative
- RS Stock No.:
- 165-4482
- Mfr. Part No.:
- KPT-3216ZGC
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 3216 | |
| Maximum Forward Current | 150mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 102.5mW | |
| Forward Voltage | 4.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 400 mcd | |
| Lens Dimensions | 3.2 x 1.6 x 0.75 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 525nm | |
| Series | KPT-3216 | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 3216 | ||
Maximum Forward Current 150mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 102.5mW | ||
Forward Voltage 4.1V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
LED Luminosity 400 mcd | ||
Lens Dimensions 3.2 x 1.6 x 0.75 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 525nm | ||
Series KPT-3216 | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED 3216 (1206) Package, 0.75mm Height
The Chip LED 1206 series of LEDs, from Kingbright, are in the standard 1206 package. These top-emitting LEDs have low power consumption and a wide viewing angle. They are Ideal for backlight and indicator applications, available in various different colours.
Height: 0.75 mm
Visible Light LEDs, Kingbright
Related links
- Kingbright 4.1 V Green LED 3216 Surface KPT-3216 KPT-3216ZGC
- Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216SGC
- Kingbright 2.5 V Green LED 3216 Surface KPT-3216 KPT-3216CGCK
- Kingbright 4.1 V Green LED 3216 Surface KPTD-3216 KPTD-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KP-3216ZGC
- Kingbright 4.1 V Green LED 3216 Surface KPTL-3216 KPTL-3216ZGC
- Kingbright 2.5 V Red LED 3216 Surface KPT-3216 KPT-3216EC
- Kingbright 2.5 V Red LED 3216 Surface KPT-3216 KPT-3216SURCK
