ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- RS Stock No.:
- 168-2286
- Mfr. Part No.:
- SLR-343MC3F
- Manufacturer:
- ROHM
Subtotal (1 pack of 2000 units)*
€336.00
(exc. VAT)
€414.00
(inc. VAT)
Temporarily out of stock
- 2,000 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2000 + | €0.168 | €336.00 |
*price indicative
- RS Stock No.:
- 168-2286
- Mfr. Part No.:
- SLR-343MC3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 25mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| Lens Dimensions | 3.8 Dia.x 5.4 mm | |
| LED Luminosity | 25 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 563nm | |
| Lens Colour | Transparent Coloured | |
| Lens Finish | Transparent Coloured | |
| Series | SLR-343 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 25mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
Lens Dimensions 3.8 Dia.x 5.4 mm | ||
LED Luminosity 25 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 563nm | ||
Lens Colour Transparent Coloured | ||
Lens Finish Transparent Coloured | ||
Series SLR-343 | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3 LED lamp
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MG3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343PC3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YC3F
- ROHM 2.1 V Yellow LED 3 mm (T-1) Through Hole SLR-343 SLR-343YY3F
- ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR SLR-343PG3F
- ROHM 2.1 V Green LED SLI-343 Through Hole SLI-343x SLI-343MC3F
- ROHM 2 V Red LED 3 mm (T-1) Through Hole SLR-343 SLR-343VC3F
