ROHM 2.1 V Green LED 3 mm (T-1) Through Hole SLR-343 SLR-343MC3F

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€20.90

(exc. VAT)

€25.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 500 unit(s) ready to ship from another location
  • Plus 2,100 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€0.209€20.90
200 - 400€0.118€11.80
500 +€0.105€10.50

*price indicative

RS Stock No.:
168-2371
Mfr. Part No.:
SLR-343MC3F
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

LED Colour

Green

Product Type

LED

Package Type

3 mm (T-1)

Maximum Forward Current

25mA

Packaging

Bulk

Mount Type

Through Hole

Forward Voltage

2.1V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

3.8 Dia.x 5.4 mm

LED Luminosity

25 mcd

Lens Shape

Dome

Standards/Approvals

RoHS

Dominant Wavelength

563nm

Lens Finish

Transparent Coloured

Lens Colour

Transparent Coloured

Series

SLR-343

Automotive Standard

No

ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.

Circular φ3 LED lamp

Applications:

Coin Processing Machines

Portable Data Terminal

Digital Multimeter: Handy Type

PLC (Programmable Logic Controller)

Motor Control: Brushless DC

AC Servo

Network Attached Storage

DVR/DVS

Motor Control: Stepper Motor

Motor Control: Brushed DC

POS (Point Of Sales System)

Electric Bike

Smart Meter

Embedded PC

X-ray Inspection Machine for Security

Surveillance Camera

Intercom / Baby Monitor

Surveillance Camera for Network

Fingerprint Authentication Device

Machine Vision Camera for Industrial

GFCI(Ground Fault Circuit Interrupter)

Digital Multimeter: Bench Type

Display for EMS

Solar Power Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy