ROHM 2.1 V Red LED SLI-343 Direct SLI-343x SLI-343URC3F
- RS Stock No.:
- 168-2469
- Mfr. Part No.:
- SLI-343URC3F
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€11.63
(exc. VAT)
€14.30
(inc. VAT)
Last RS stock
- Final 750 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.465 | €11.63 |
| 250 - 600 | €0.285 | €7.13 |
| 625 - 1225 | €0.272 | €6.80 |
| 1250 - 2475 | €0.227 | €5.68 |
| 2500 + | €0.214 | €5.35 |
*price indicative
- RS Stock No.:
- 168-2469
- Mfr. Part No.:
- SLI-343URC3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 90mA | |
| Package Type | SLI-343 | |
| Packaging | Bulk | |
| Mount Type | Direct | |
| Forward Voltage | 2.1V | |
| Maximum Power Dissipation | 125mW | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 450 mcd | |
| Lens Dimensions | 3.8 Dia.x 5.4 mm | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Series | SLI-343x | |
| Lens Colour | Transparent Coloured | |
| Lens Finish | Transparent Coloured | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 90mA | ||
Package Type SLI-343 | ||
Packaging Bulk | ||
Mount Type Direct | ||
Forward Voltage 2.1V | ||
Maximum Power Dissipation 125mW | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 450 mcd | ||
Lens Dimensions 3.8 Dia.x 5.4 mm | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Series SLI-343x | ||
Lens Colour Transparent Coloured | ||
Lens Finish Transparent Coloured | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,hight-brightness LED lamp
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM 2.1 V Green LED SLI-343 Through Hole SLI-343x SLI-343MC3F
- ROHM 1.9 V Red LED SLI-343 Through Hole SLI-343x SLI-343UR3F
- ROHM 1.9 V Yellow LED SLI-343 PCB SLI-343 SLI-343YY3F
- ROHM2.2 V Green LED SLI-343 Through Hole, SLI-343P8C3F
- ROHM 1.9 V Orange LED SLI-343 Through Hole SLI-343DU3F
- ROHM 2.2 V Yellow LED SLI-343 Through Hole EXELED SLI-343Y8Y3F
- ROHM 2 V Red LED SLD430 Through Hole SLI-430 SLI-430U2R3F
- ROHM 2.1 V Green LED SLD430 Through Hole SLI-430 SLI-430MG3F
