ROHM 1.9 V Orange LED SLI-343 Through Hole SLI-343DU3F
- RS Stock No.:
- 168-2477
- Mfr. Part No.:
- SLI-343DU3F
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-2477
- Mfr. Part No.:
- SLI-343DU3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Orange | |
| Maximum Forward Current | 20mA | |
| Package Type | SLI-343 | |
| Mount Type | Through Hole | |
| Number of LEDs | 1 | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 40 ° | |
| LED Luminosity | 350 mcd | |
| Lens Dimensions | 3.8 Dia.x 5.4 mm | |
| Lens Shape | Dome | |
| Dominant Wavelength | 611nm | |
| Lens Colour | Orange | |
| Lens Finish | Diffused | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Orange | ||
Maximum Forward Current 20mA | ||
Package Type SLI-343 | ||
Mount Type Through Hole | ||
Number of LEDs 1 | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 40 ° | ||
LED Luminosity 350 mcd | ||
Lens Dimensions 3.8 Dia.x 5.4 mm | ||
Lens Shape Dome | ||
Dominant Wavelength 611nm | ||
Lens Colour Orange | ||
Lens Finish Diffused | ||
- COO (Country of Origin):
- JP
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ3,hight-brightness LED lamp
High reliability
Pressure-release structure type
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Related links
- ROHM 1.9 V Red LED SLI-343 Through Hole SLI-343x SLI-343UR3F
- ROHM 1.9 V Yellow LED SLI-343 PCB SLI-343 SLI-343YY3F
- ROHM 2.1 V Green LED SLI-343 Through Hole SLI-343x SLI-343MC3F
- ROHM2.2 V Green LED SLI-343 Through Hole, SLI-343P8C3F
- ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580 SLI-580YT3F
- ROHM 2.2 V Yellow LED SLI-343 Through Hole EXELED SLI-343Y8Y3F
- ROHM 1.9 V Red LED 5 mm Through Hole SLI-580UT3F
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-570U2T3F
