Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0792
- RS Stock No.:
- 168-4307
- Mfr. Part No.:
- C503B-GCN-CY0C0792
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 7500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 2500 units)*
€560.00
(exc. VAT)
€690.00
(inc. VAT)
Temporarily out of stock
- Shipping from 19 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2500 - 5000 | €0.224 | €560.00 | - |
| 7500 + | €0.219 | €547.50 | 2% |
*price indicative
- RS Stock No.:
- 168-4307
- Mfr. Part No.:
- C503B-GCN-CY0C0792
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 5 mm (T-1 3/4) | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 120mW | |
| Number of Pins | 2 | |
| Viewing Angle | 30 ° | |
| Lens Dimensions | 8.8 x 5 mm | |
| LED Luminosity | 32.9 cd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 535nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Cree | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 5 mm (T-1 3/4) | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 120mW | ||
Number of Pins 2 | ||
Viewing Angle 30 ° | ||
Lens Dimensions 8.8 x 5 mm | ||
LED Luminosity 32.9 cd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 535nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Cree | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree C503 Series Colour LEDs
The C503 series from Cree consists of 5mm round light emitting diodes (LEDs). These coloured LEDs offer high lumen output for excellent readability in sunlight. The C503 series provides dependable performance and a stable light output over long periods of time. The LED lamps are manufactured using an optical-grade epoxy resin which offers temperature and moisture resistance for outdoor signal and sign applications.
Electronic signs and signals (ESS)
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Amusement
Cree - Single Colour LEDs
Related links
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0792
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCN-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GCS-CY0C0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAS-CB0F0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0791
- Cree LED 4 V Green LED 5 mm (T-1 3/4) Through Hole Cree C503B-GAN-CB0F0792
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BAN-CZ0A0451
- Cree LED 4 V Blue LED 5 mm (T-1 3/4) Through Hole Cree C503B-BCS-CV0Z0462
