Cree LED 4 V White LED PLCC 2 Surface CLM3C-WKW CLM3C-WKW-CWBYA453
- RS Stock No.:
- 168-4309
- Mfr. Part No.:
- CLM3C-WKW-CWBYA453
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 7500 more to save €37.50
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€450.00
(exc. VAT)
€550.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 5000 | €0.18 | €450.00 | - |
| 7500 + | €0.175 | €437.50 | €37.50 |
*price indicative
- RS Stock No.:
- 168-4309
- Mfr. Part No.:
- CLM3C-WKW-CWBYA453
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| LED Colour | White | |
| Product Type | LED | |
| Package Type | PLCC 2 | |
| Maximum Forward Current | 25mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 1 | |
| Forward Voltage | 4V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.7 x 2 mm | |
| LED Luminosity | 3.6 cd | |
| Colour Rendering Index CRI | 72% | |
| LED Luminous Flux | 4200 mLm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Series | CLM3C-WKW | |
| Colour Temperature | 5500K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
LED Colour White | ||
Product Type LED | ||
Package Type PLCC 2 | ||
Maximum Forward Current 25mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 1 | ||
Forward Voltage 4V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.7 x 2 mm | ||
LED Luminosity 3.6 cd | ||
Colour Rendering Index CRI 72% | ||
LED Luminous Flux 4200 mLm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Series CLM3C-WKW | ||
Colour Temperature 5500K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree High Brightness SMD White LEDs
The High Brightness SMD White LEDs, from Cree, have a high reliability performance. This allows the LEDs to work under a wide range of environmental conditions and be suitable for use under illumination application conditions. Their wide viewing angle makes these LEDs suitable for applications such as channel letter, or general backlighting and illumination. The flat TOP emitting surface, available with black or white face for some ranges, allows the LEDs to mate easily with light pipes. The High Brightness SMD White LEDs are available in both cool and warm whites.
Industry standard packages
Viewing angle: 120° (CLN6 series: 115°)
Cree - White LEDs
Related links
- Cree LED 4 V White LED PLCC 2 Surface CLM3C-WKW CLM3C-WKW-CWBYA453
- Cree LED 4 V White LED PLCC 2 Surface XLamp MX-3 MX3AWT-A1-R250-0008E8
- Cree LED 4 V White LED PLCC Surface CLM1C-WKW-CWBXB453
- Cree LED 3.8 V White LED PLCC 4 Surface CLA1B-WKW-XE0F0E13
- Cree LED 3.8 V White LED PLCC 2 Surface XLamp MX-6 MX6AWT-A1-0000-000BE4
- Cree LED 3.8 V White LED PLCC 4 Surface CLA1B-WKW-XD0F0E13
- Cree LED 3.8 V White LED PLCC 4 Surface CLA1B-WKW-XD0F0E23
- Cree LED 4.2 V White LED PLCC 4 Surface CLA1A-WKW-CXAYB453
