Cree LED 4 V White LED PLCC 2 Surface XLamp MX-3 MX3AWT-A1-R250-0008E8
- RS Stock No.:
- 162-6630
- Mfr. Part No.:
- MX3AWT-A1-R250-0008E8
- Manufacturer:
- Cree LED
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 162-6630
- Mfr. Part No.:
- MX3AWT-A1-R250-0008E8
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | White | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Forward Voltage | 4V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 5 x 5 x 1.35 mm | |
| Lens Shape | Square | |
| Series | XLamp MX-3 | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour White | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Forward Voltage 4V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 5 x 5 x 1.35 mm | ||
Lens Shape Square | ||
Series XLamp MX-3 | ||
- COO (Country of Origin):
- CN
Cree XLamp MX-3 Series LEDs
The Cree XLamp MX-3 LED series offers high performance and reliability within a flat TOP PLCC package. The high quality of light provided by the MX-3 series applies to a broad range of lighting applications including linear lighting, LED light bulbs, fluorescent retrofits and retail-display lighting. The devices provide a wide viewing angle, unlimited floor life, uniform light output without secondary optics and electrically NEUTRAL thermal path. The MX-3 range also delivers increased light uniformity, uniform angular chromaticity and LED to LED colour consistency.
Drive current: 500mA (maximum)
Wide viewing angle: 120°
Qualification at maximum drive current
Cree - White LEDs
Related links
- Cree LED White LED PLCC 2 SMD, XLamp MX-3 MX3AWT-A1-R250-0009E7
- Cree LED 3.8 V White LED PLCC 2 Surface XLamp MX-6 MX6AWT-A1-0000-000BE4
- Cree LED 3.4 V White LED PLCC 4 Surface XLamp ML-E MLEAWT-A1-R250-0004E3
- Cree LED 3.8 V White LED PLCC Surface XLamp MX-6 MX6AWT-A1-0000-000D51
- Cree LED White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-A1-0000-000C51
- Cree LED White LED PLCC 2 SMD, XLamp MX-6 MX6AWT-A1-0000-0009E7
- Cree LED White LED PLCC 2 SMD, XLamp MX-6S MX6SWT-A1-0000-000DE3
- Cree LED22 V White LED PLCC 2 SMD, XLamp MX-6S MX6SWT-A1-0000-000F51
