Cree LED 2.1 V Amber LED 3535 Surface XLamp XP-C XPCAMB-L1-0000-00201
- RS Stock No.:
- 168-4321
- Mfr. Part No.:
- XPCAMB-L1-0000-00201
- Manufacturer:
- Cree LED
Subtotal (1 reel of 1000 units)*
€943.00
(exc. VAT)
€1,160.00
(inc. VAT)
Temporarily out of stock
- Shipping from 10 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €0.943 | €943.00 |
*price indicative
- RS Stock No.:
- 168-4321
- Mfr. Part No.:
- XPCAMB-L1-0000-00201
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Amber | |
| Maximum Forward Current | 350mA | |
| Package Type | 3535 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.1V | |
| Number of Pins | 2 | |
| Viewing Angle | 125 ° | |
| LED Luminous Flux | 39.8 lm | |
| Lens Dimensions | 3.45 x 3.45 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 595nm | |
| Series | XLamp XP-C | |
| Lens Finish | Diffused | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Amber | ||
Maximum Forward Current 350mA | ||
Package Type 3535 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.1V | ||
Number of Pins 2 | ||
Viewing Angle 125 ° | ||
LED Luminous Flux 39.8 lm | ||
Lens Dimensions 3.45 x 3.45 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 595nm | ||
Series XLamp XP-C | ||
Lens Finish Diffused | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree XLamp XP-C Series LEDs
The XP-C LED series from Cree offers a combination of lighting-class performance and reliability within a small footprint. The XP-Cs symmetrical package, wide viewing angle, unlimited floor life and electrically NEUTRAL thermal path allows the device to be suitable for a wide range of lighting applications. This includes colour-changing lighting, portable/personal lighting, indoor directional lighting, commercial lighting and emergency-vehicle lighting.
Maximum drive current: up to 500mA
Low thermal resistance: 12°C/W
Wide viewing angle: 110 to 125°
Reflow solderable - JEDEC J-STD-020C compatible
Electrically NEUTRAL thermal path
Variety of colours available
Visible Light LEDs, Cree Inc
Related links
- Cree LED 2.1 V Amber LED 3535 Surface XLamp XP-C XPCAMB-L1-0000-00201
- Cree LED 2.1 V Amber LED 3535 Surface XLamp XP-E XPEAMB-L1-0000-00901
- Cree LED 3.1 V Blue LED 3535 Surface XLamp XP-E XPEBLU-L1-0000-00201
- Cree LED 3.5 V Blue LED 3535 Surface XLamp XP-E2 XPEBBL-L1-0000-00201
- Cree LED 2.1 V Red LED 3535 Surface XLamp XP-E XPERED-L1-R250-00701
- Cree LED 3.5 V White LED 3535 Surface XLamp XP-C XPCWHT-L1-0000-00C01
- Cree LED 3.6 V White LED 3535 Surface XLamp XP-C XPCWHT-L1-0000-007F6
- Cree LED 2.6 V Red LED 3535 Surface XLamp XP-E2 XPEBRD-L1-0000-00901
