Cree LED 2.6 V Red LED 5 mm Through Hole C5SMF C5SMF-RJE-CU14QBB2
- RS Stock No.:
- 168-4883
- Mfr. Part No.:
- C5SMF-RJE-CU14QBB2
- Manufacturer:
- Cree LED
Get a bulk buy discount
Add 7500 more to save €37.50
View bulk pricing optionsSubtotal (1 tape of 2500 units)*
€412.50
(exc. VAT)
€507.50
(inc. VAT)
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2500 - 5000 | €0.165 | €412.50 | - |
| 7500 + | €0.16 | €400.00 | €37.50 |
*price indicative
- RS Stock No.:
- 168-4883
- Mfr. Part No.:
- C5SMF-RJE-CU14QBB2
- Manufacturer:
- Cree LED
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cree LED | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 50mA | |
| Package Type | 5 mm | |
| Packaging | Ammo | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 130mW | |
| Forward Voltage | 2.6V | |
| Number of Pins | 2 | |
| Lens Dimensions | 5.1 (Dia.) x 7 mm | |
| LED Luminosity | 2564 mcd | |
| Lens Shape | Oval | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 624nm | |
| Series | C5SMF | |
| Lens Finish | Clear | |
| Lens Colour | Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Cree LED | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 50mA | ||
Package Type 5 mm | ||
Packaging Ammo | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 130mW | ||
Forward Voltage 2.6V | ||
Number of Pins 2 | ||
Lens Dimensions 5.1 (Dia.) x 7 mm | ||
LED Luminosity 2564 mcd | ||
Lens Shape Oval | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 624nm | ||
Series C5SMF | ||
Lens Finish Clear | ||
Lens Colour Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Cree Screen Master 5mm Oval
The Screen Master 5mm oval LEDs, from Cree, are designed specifically for use in variable-message signs and passenger-information signs. These light emitting diodes (LEDs) are suitable for outdoor applications where a wide field-of-view (FOV) is required. The Screen Master 5mm oval LEDs offer a wide viewing angle and readability in sunlight alongside an anti-UV material within the resin which reduces the effects of long term exposure to direct sunlight. The LED lamps have been manufactured using an Advanced optical-grade epoxy which provides high temperature and moisture resistance, making them Ideal for outdoor sign and signal applications.
Electronic signs and signals (ESS)
Full colour video screen
Motorway signs
Variable message sign (VMS)
Advertising signs
Petrol signs
Cree - Single Colour LEDs
Related links
- Cree LED 2.6 V Red LED 5 mm Through Hole C5SMF C5SMF-RJE-CU14QBB2
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCS-CX0Y0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RBN-CW0Z0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCS-CW0Z0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCN-CX0Y0AA1
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCN-CW0Z0AA2
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCS-CW0Z0AA2
- Cree LED 2.6 V Red LED 5 mm (T-1 3/4) Through Hole Cree C503B-RCN-CW0Z0AA1
