ams OSRAM 2 V Red, Yellow LED PLCC 4 Surface Multi TOPLED LSY T676-P2R1-1-0+Q2S1-35
- RS Stock No.:
- 168-5164
- Mfr. Part No.:
- LSY T676-P2R1-1-0+Q2S1-35
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
€256.00
(exc. VAT)
€314.00
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.128 | €256.00 |
*price indicative
- RS Stock No.:
- 168-5164
- Mfr. Part No.:
- LSY T676-P2R1-1-0+Q2S1-35
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red, Yellow | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminous Flux | 0.38 lm | |
| LED Luminosity | 224 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 633nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Multi TOPLED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red, Yellow | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminous Flux 0.38 lm | ||
LED Luminosity 224 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 633nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Multi TOPLED | ||
Automotive Standard No | ||
OSRAM Multi TOPLED Series LEDs
The Multi TOPLED series of LEDs, from OSRAM Opto Semiconductors, consists of multi chip LEDs in an SMT package. The Multi TOPLED LEDs are suitable for optical indicators, backlighting (LCD, switches, keys, displays), illuminated advertising, general lighting.
Bi-colour and tri-colour types available
3.4 x 3.0 x 2.1 mm PLCC-4 package size
Viewing angle 120°
LEDs on chip are controlled independently
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Red, Yellow LED PLCC 4 Surface Multi TOPLED LSY T676-P2R1-1-0+Q2S1-35
- ams OSRAM 2 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T676-P7R-1-0+N7P9-24-0-20-R18-ZB
- ams OSRAM 2.2 V Amber, Yellow LED PLCC 4 Surface Multi TOPLED LAY T67B-T2V1-1-1+U2V2-45
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P2R1-24
- ams OSRAM 1.8 V Green, Red LED PLCC 4 Surface Multi TOPLED LSG T67K-JL-1+HK-1
- Kingbright 2.5 V Red, Yellow LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKSYKS
- SFH 7250 ams OSRAM Multi TOPLED 860 nm IR LED PLCC 4 Surface package
- ams OSRAM 2 V Red LED PLCC 2 Surface TOPLED LS T676-P2S1-1
