Kingbright 2.5 V Red, Yellow LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKSYKS
- RS Stock No.:
- 872-1720
- Mfr. Part No.:
- KAA-3528SURKSYKS
- Manufacturer:
- Kingbright
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 872-1720
- Mfr. Part No.:
- KAA-3528SURKSYKS
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Product Type | LED | |
| LED Colour | Red, Yellow | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 30mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.2 x 2.8 x 1.8 mm | |
| LED Luminosity | 240 mcd, 320 mcd | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | Multi-Colour LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Product Type LED | ||
LED Colour Red, Yellow | ||
Package Type PLCC 4 | ||
Maximum Forward Current 30mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.2 x 2.8 x 1.8 mm | ||
LED Luminosity 240 mcd, 320 mcd | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series Multi-Colour LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Chip LED PLCC 3528 Package
This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbrights Chip LED PLCC LEDs are Ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.
Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Red, Yellow LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKSYKS
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528SURKCGKS
- Kingbright 2.5 V Green, Red LED PLCC 4 Surface Multi-Colour LED KAA-3528ESGS
- Kingbright 4.1 V RGB LED PLCC 4 Surface Multi-Colour LED KAA-3528RGBS-11
- Kingbright 2.5 V Red, Yellow LED 3 mm (T-1) Through Hole Multi-Colour LED L-115VEYW
- Kingbright 2.5 V Red, Green LED 1616 Surface Multi-Colour LED KPTB-1615SURKCGKC
- Kingbright 2.5 V Red, Green LED 3216 Surface Multi-Colour LED KPTBD-3216SURKCGKC
- Kingbright 2.5 V Red, Blue LED 2012 Surface Multi-Colour LED KPHBM-2012QBDSURKC
