ams OSRAM 9.8 V White LED SMD Epoxy Surface OSLON Black Flat KW H3L531.TE
- RS Stock No.:
- 168-5181
- Mfr. Part No.:
- KW H3L531.TE
- Manufacturer:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-5181
- Mfr. Part No.:
- KW H3L531.TE
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | White | |
| Product Type | LED | |
| Maximum Forward Current | 50mA | |
| Package Type | SMD Epoxy | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Number of LEDs | 3 | |
| Forward Voltage | 9.8V | |
| Number of Pins | 6 | |
| Viewing Angle | 120 ° | |
| LED Luminous Flux | 840 → 1320 lm | |
| Lens Dimensions | 4.2 x 3.75 x 0.43 mm | |
| LED Luminosity | 412.5 cd | |
| Lens Shape | Flat | |
| Standards/Approvals | IEC 60810, IEC 62471:2008 | |
| Series | OSLON Black Flat | |
| Colour Temperature | 6000K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour White | ||
Product Type LED | ||
Maximum Forward Current 50mA | ||
Package Type SMD Epoxy | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Number of LEDs 3 | ||
Forward Voltage 9.8V | ||
Number of Pins 6 | ||
Viewing Angle 120 ° | ||
LED Luminous Flux 840 → 1320 lm | ||
Lens Dimensions 4.2 x 3.75 x 0.43 mm | ||
LED Luminosity 412.5 cd | ||
Lens Shape Flat | ||
Standards/Approvals IEC 60810, IEC 62471:2008 | ||
Series OSLON Black Flat | ||
Colour Temperature 6000K | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM OSLON Black Flat Series LEDs - White
The OSLON Black Flat LED, from OSRAM Opto Semiconductors, is a Compact surface mount ultra flat multi-chip LED array for slim designs. It is Ideal for automotive applications. The OSLON Black Flat LED array provides high light output even at high currents, featuring uniform distribution of light, thermal stability and good contrast for both seeing and being seen. Designed to function without a lens, the OSLON Black Flat LED can be used to create more Compact units such as headlights, giving designers more freedom.
Features & Benefits
• High brightness LED with UX:3 chip
• Low thermal resistance: 4K/W
• Robust SMT QFN package with ceramic converter
• High quality of light for better visibility
• Applications include: Automotive headlamps, lowbeams, highbeams, day time running light, fog lights, cornering lights, bicycle lights and back-up light
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 9.8 V White LED SMD Epoxy Surface OSLON Black Flat KW H3L531.TE
- ams OSRAM 12.3 V White LED SMD Epoxy Surface OSLON Black Flat KW H4L531.TE
- ams OSRAM 6.55 V White LED SMD Epoxy Surface OSLON Black Flat KW H2L531.TE -6P5Q-EBVF46FCBB46-1
- ams OSRAM 16.35 V White LED SMD Epoxy Surface OSLON Black Flat KW H5L531.TE-7R6S-EBVF46FCBB46-RSSR
- ams OSRAM 3.05 V White LED SMD Epoxy Surface OSLON Black Flat LUW HWQP-8M7N-EBVF46FCBB46-8F8H
- ams OSRAM 6 V White LED SMD Epoxy Surface OSLON Black Flat S KW2 HIL532.TK-D2D9-4L07M0-SC6B
- ams OSRAM 3.2 V White LED SMD Epoxy Surface OSLON Black LCW H9GP-JZKY-4U9X-1
- ams OSRAM 3.2 V White LED SMD Epoxy Surface OSLON Black LCW H9GP-KXLX-4J8K-1
