ams OSRAM 2 V Red LED PLCC 2 Surface TOPLED LS T676-R1S1-1

Subtotal (1 reel of 2000 units)*

€136.00

(exc. VAT)

€168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.068€136.00

*price indicative

RS Stock No.:
168-5331
Mfr. Part No.:
LS T676-R1S1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Maximum Forward Current

30mA

Package Type

PLCC 2

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2V

Number of Pins

2

Viewing Angle

120 °

LED Luminosity

224 mcd

Lens Dimensions

3.4 x 3 mm

LED Luminous Flux

0.48 lm

Lens Shape

Round

Dominant Wavelength

633nm

Standards/Approvals

RoHS

Lens Colour

Clear

Lens Finish

Clear

Series

TOPLED

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM TOPLED Series LEDs - Single Colour


The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osram’s first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.

3.4 x 3.0 x 2.1 mm PLCC-2 package size

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy