ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P1Q2-24
- RS Stock No.:
- 497-4680
- Mfr. Part No.:
- LG T676-P1Q2-24
- Manufacturer:
- ams OSRAM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€1.31
(exc. VAT)
€1.61
(inc. VAT)
In Stock
- Plus 240 unit(s) shipping from 23 November 2026
- Plus 8,160 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 95 | €0.262 | €1.31 |
| 100 - 195 | €0.068 | €0.34 |
| 200 - 245 | €0.062 | €0.31 |
| 250 - 495 | €0.056 | €0.28 |
| 500 + | €0.05 | €0.25 |
*price indicative
- RS Stock No.:
- 497-4680
- Mfr. Part No.:
- LG T676-P1Q2-24
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | PLCC 2 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 3.4 x 3 mm | |
| LED Luminous Flux | 0.24 lm | |
| LED Luminosity | 112 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Lens Finish | Clear | |
| Series | TOPLED | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type PLCC 2 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 3.4 x 3 mm | ||
LED Luminous Flux 0.24 lm | ||
LED Luminosity 112 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Lens Finish Clear | ||
Series TOPLED | ||
Lens Colour Clear | ||
Automotive Standard No | ||
RoHS Status: Exempt
OSRAM TOPLED Series LEDs - Single Colour
The TOPLED series of LEDs, from Osram Opto Semiconductors, are Compact and highly reliable LED devices. As Osrams first SMT LED with an integrated reflector, the TOPLED family of LEDs are Ideal for applications such as: indoor/outdoor displays, display backlighting, signal and Symbol illumination. The TOPLEDs are also a suitable replacement for micro incandescent bulbs or floor marker lighting.
3.4 x 3.0 x 2.1 mm PLCC-2 package size
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P1Q2-24
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LG T676-P2R1-24
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-H2K1-24
- ams OSRAM 1.8 V Green LED PLCC 2 Surface TOPLED LG T67K-G2K1-24
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T676-L1M2-25
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED LP T675-N1Q1-25
- ams OSRAM 2 V Green LED PLCC 2 Surface TOPLED Lens LP T655-Q1R2-25
- ams OSRAM 2 V Orange LED PLCC 2 Surface TOPLED LO T676-R1S2-24
