ams OSRAM2.05 V Red LED SMD, Mini TOPLED LS M67F-S2U2-1
- RS Stock No.:
- 168-5419
- Mfr. Part No.:
- LS M67F-S2U2-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5419
- Mfr. Part No.:
- LS M67F-S2U2-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | Red | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.05 V | |
| Luminous Intensity | 467 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 1.3 lm | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 633 nm | |
| Lens Colour | Clear | |
| Series | Mini TOPLED | |
| Dimensions | 2.1 x 1.5 x 1.4mm | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours Red | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.05 V | ||
Luminous Intensity 467 mcd | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Luminous Flux 1.3 lm | ||
Lens Shape Rectangle | ||
Dominant Wavelength 633 nm | ||
Lens Colour Clear | ||
Series Mini TOPLED | ||
Dimensions 2.1 x 1.5 x 1.4mm | ||
- COO (Country of Origin):
- MY
OSRAM Mini TOPLED Series LEDs
The Mini TOPLED series of LEDs, from Osram Opto Semiconductors, are small package devices with a high quality, directed light output. The Mini TOPLED LEDs have an integrated reflector and an extremely wide viewing angle. With their high brightness class, the Mini TOPLEDs offer a pleasant white light which is suitable for interior illumination in automotive applications. Their compact form factor makes the Mini TOPLEDs ideal for applications where space is limited, such as: Indoor displays, optical indicators, coupling into light guides, backlighting (LCD, switches, keys, displays, illuminated advertising, general lighting) and interior automotive lighting. (e.g. dashboard backlighting).
Features of the Mini TOPLED LEDs:
Compact SMT package
Dimensions: 1.8 x 2.2 mm
Viewing angle: 120°
Operating current: 20mA
High quality light output
Long lifetime: 50,000 hours
ESD stability: 8kV
Corrosion stability
Meets automotive industry standards
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.05 V Red LED Surface Mount Surface Mini TOPLED LS M67F-S2U2-1
- ams OSRAM2 V Red LED SMD, Mini TOPLED LS M676-Q2S1-1
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-H2L1-1
- ams OSRAM 2 V Red LED SMT Surface Mini TOPLED LS M676-P2S1-1
- ams OSRAM 1.8 V Red LED SMT Surface Mini TOPLED LS M67K-J2L1-1
- ams OSRAM3.05 V White LED SMD, Mini TOPLED LCW MVSG.EC-AZBZ-4U9X
- ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T2U2-JKPL
- ams OSRAM3.1 V Blue LED SMD, Mini TOPLED LB M673-L1N2-35
