ams OSRAM3.8 V White LED SMD, Mini TOPLED LW M67C-T2U2-JKPL

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
876-8877
Mfr. Part No.:
LW M67C-T2U2-JKPL
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

3.8 V

Luminous Intensity

355 → 710 mcd

Number of Pins

2

Viewing Angle

120 °

Luminous Flux

1210 → 1910 mlm

Lens Shape

Rectangle

Lens Finish

Diffused

Series

Mini TOPLED

Dimensions

1.5 x 2.1 x 1.4mm

Forward Current

20mA

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy