ams OSRAM 2 V Green LED Surface Micro SIDELED LG Y876-P1Q2-24
- RS Stock No.:
- 168-5434
- Mfr. Part No.:
- LG Y876-P1Q2-24
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 3000 units)*
€264.00
(exc. VAT)
€324.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.088 | €264.00 |
*price indicative
- RS Stock No.:
- 168-5434
- Mfr. Part No.:
- LG Y876-P1Q2-24
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colour | Green | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.3 x 1.3 x 1.2 mm | |
| LED Luminous Flux | 240 mLm | |
| LED Luminosity | 112 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 570nm | |
| Standards/Approvals | RoHS | |
| Series | Micro SIDELED | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colour Green | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.3 x 1.3 x 1.2 mm | ||
LED Luminous Flux 240 mLm | ||
LED Luminosity 112 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 570nm | ||
Standards/Approvals RoHS | ||
Series Micro SIDELED | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
OSRAM Micro SIDELED Series LEDs
The Micro SIDELED, from OSRAM Opto Semiconductors, is a low profile side emitting LED light source. A built-in reflector optimises the light output of the Micro SIDELED LED and its flat package suits applications where space is limited. The Micro SIDELED is Ideal for applications such as backlighting (LCD, mobile phones, switches, keys, displays, illuminated advertising) and is optimised for coupling into light guides.
Miniature package LED with radiation direction parallel to PCB
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2 V Green LED Surface Micro SIDELED LG Y876-P1Q2-24
- ams OSRAM 2 V Red LED Surface Micro SIDELED LS Y876-Q2S1-1
- ams OSRAM 2 V Red LED Surface Micro SIDELED LS Y876-P2S1-1
- ams OSRAM 2.4 V Yellow, Yellow LED Surface Micro SIDELED LY Y876-Q2S1-26
- ams OSRAM 2.4 V Yellow LED Surface Micro SIDELED LY Y876-Q2T1-26
- ams OSRAM 2.2 V Red LED Surface Micro SIDELED LR Y8SF-U1V2-1
- ams OSRAM 3.3 V White LED Surface Micro SIDELED LW Y1SG-BFOO-GKJM-1
- ams OSRAM 2.2 V Yellow LED Surface Micro SIDELED LY Y8SF-U1V2-36
