ams OSRAM2.15 V Yellow LED PLCC 4 SMD, Power TOPLED LY ETSF-AABA-35-1
- RS Stock No.:
- 168-5437
- Mfr. Part No.:
- LY ETSF-AABA-35-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5437
- Mfr. Part No.:
- LY ETSF-AABA-35-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
- COO (Country of Origin):
- MY
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY ETSF-AABA-35-1
- ams OSRAM2.15 V Amber LED PLCC 4 SMD, Power TOPLED LA ETSF-AABA-24-1
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY E67F-AABA-35-1-Z
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED LY E67B-T2V1-26-1
- ams OSRAM2.2 V Yellow LED PLCC 4 SMD, Power TOPLED Lens LY E65B-AACA-26-1
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY E6SF-AABA-46-1-Z
- ams OSRAM 2.65 V Yellow LED PLCC 4 Surface Power TOPLED LY E63F-EBGA-36-3B5A
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY E67F-ABBB-46-1-Z
