ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY ETSF-AABA-35-1

Get a bulk buy discount

Add 100 more to save 5%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.53

(exc. VAT)

€4.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 90€0.353€3.53-
100 - 190€0.332€3.325%
200 - 490€0.296€2.9616%
500 - 990€0.27€2.7023%
1000 +€0.23€2.3034%

*price indicative

Packaging Options:
RS Stock No.:
708-0779
Mfr. Part No.:
LY ETSF-AABA-35-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

LED

LED Colour

Yellow

Maximum Forward Current

70mA

Package Type

PLCC 4

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.15V

Number of Pins

4

Viewing Angle

120 °

LED Luminous Flux

4980 mLm

Lens Dimensions

3.4 x 3 x 2.1 mm

LED Luminosity

2.2 cd

Lens Shape

Round

Dominant Wavelength

590nm

Standards/Approvals

RoHS

Lens Colour

Clear

Series

Power TOPLED

Lens Finish

Clear

Automotive Standard

No

OSRAM Power TOPLED Series of LEDs


The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant wavelength value. Refer to a dominant wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy