ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED LR E6SF-ABCA-1-1

Subtotal (1 reel of 2000 units)*

€258.00

(exc. VAT)

€318.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2000 +€0.129€258.00

*price indicative

RS Stock No.:
168-5459
Mfr. Part No.:
LR E6SF-ABCA-1-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Red

Product Type

LED

Package Type

PLCC 4

Maximum Forward Current

70mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.15V

Number of Pins

4

Viewing Angle

120 °

LED Luminosity

3.5 cd

Lens Dimensions

3.4 x 3 x 2 mm

LED Luminous Flux

7.43 lm

Lens Shape

Round

Dominant Wavelength

625nm

Standards/Approvals

RoHS

Series

Power TOPLED

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
MY

OSRAM Power TOPLED Series of LEDs


The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and Symbol illumination, automotive lighting, marker lights or light guide coupling.

Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)

Viewing angle 120°

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy