ams OSRAM 2.2 V Red LED PLCC 4 Surface Power TOPLED LS E67F-ABBB-1-1
- RS Stock No.:
- 168-5470
- Mfr. Part No.:
- LS E67F-ABBB-1-1
- Manufacturer:
- ams OSRAM
Subtotal (1 reel of 2000 units)*
€306.00
(exc. VAT)
€376.00
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.153 | €306.00 |
*price indicative
- RS Stock No.:
- 168-5470
- Mfr. Part No.:
- LS E67F-ABBB-1-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | LED | |
| LED Colour | Red | |
| Package Type | PLCC 4 | |
| Maximum Forward Current | 70mA | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Forward Voltage | 2.2V | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| LED Luminosity | 1.4 → 2.8 cd | |
| Lens Dimensions | 3.4 x 3 x 2.1 mm | |
| LED Luminous Flux | 3200 → 5000 mlm | |
| Lens Shape | Round | |
| Dominant Wavelength | 633nm | |
| Standards/Approvals | RoHS | |
| Series | Power TOPLED | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type LED | ||
LED Colour Red | ||
Package Type PLCC 4 | ||
Maximum Forward Current 70mA | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Forward Voltage 2.2V | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
LED Luminosity 1.4 → 2.8 cd | ||
Lens Dimensions 3.4 x 3 x 2.1 mm | ||
LED Luminous Flux 3200 → 5000 mlm | ||
Lens Shape Round | ||
Dominant Wavelength 633nm | ||
Standards/Approvals RoHS | ||
Series Power TOPLED | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
OSRAM Power TOPLED Series of LEDs
The Power TOPLED series of SMT LEDs, from Osram Opto Semiconductors, have an enhanced internal heat distribution which gives the devices a higher current. As a powerful member of the TOPLED family, the Power TOPLED LED can handle a maximum forward current of up to 70 mA and an ambient temperature of up to 100°C. Ideal applications for the Power TOPLED series include: display backlighting, indoor displays, signal and Symbol illumination, automotive lighting, marker lights or light guide coupling.
Power TOPLED package: PLCC-4 (3.4 x 3.0 x 2.1 mm)
Viewing angle 120°
Note
Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.
Related links
- ams OSRAM 2.2 V Red LED PLCC 4 Surface Power TOPLED LS E67F-ABBB-1-1
- ams OSRAM 2.2 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63B-BBCB-1-1
- ams OSRAM 2.15 V Yellow LED PLCC 4 Surface Power TOPLED LY E67F-ABBB-46-1-Z
- ams OSRAM 2.2 V Orange LED PLCC 4 Surface Power TOPLED Lens LO E63B-DAEB-24-1
- ams OSRAM 2.2 V Red LED PLCC 2 Surface TOPLED LS T67D-T2V1-1
- ams OSRAM 2.5 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63F-EAFB-1-1
- ams OSRAM 2.15 V Red LED PLCC 4 Surface Power TOPLED Lens LS E63F-DBFA-1-Z
- ams OSRAM 2.2 V Yellow LED PLCC 4 Surface LY E67F.01 LY E67F.01-7B8C-36-G3R3-S
