ams OSRAM 2.2 V Orange LED PLCC 4 Surface Power TOPLED Lens LO E63B-DAEB-24-1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€3.28

(exc. VAT)

€4.03

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 40 unit(s) shipping from 23 November 2026
  • Final 360 unit(s) shipping from 27 November 2026

Units
Per unit
Per Pack*
10 - 90€0.328€3.28
100 - 190€0.246€2.46
200 - 490€0.222€2.22
500 - 990€0.202€2.02
1000 +€0.168€1.68

*price indicative

RS Stock No.:
654-4219
Mfr. Part No.:
LO E63B-DAEB-24-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Orange

Product Type

LED

Package Type

PLCC 4

Maximum Forward Current

70mA

Packaging

Tape & Reel

Mount Type

Surface

Forward Voltage

2.2V

Number of Pins

4

Viewing Angle

30 °

LED Luminosity

5.9 cd

Lens Dimensions

3.4 x 3 mm

LED Luminous Flux

3.85 lm

Lens Shape

Round

Dominant Wavelength

606nm

Standards/Approvals

RoHS

Series

Power TOPLED Lens

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

OSRAM Power TOPLED Dome Lens Series LEDs


The Power TOPLED with lens series of LEDs, from Osram Opto Semiconductors, features focused radiation in a Compact SMT package. Providing high brightness in the beam direction, the Power TOPLED with lens LED is suitable for applications including: traffic lights, backlighting (for switches, keys and displays), micro incandescent lamp replacement, indoor displays, signal and Symbol illumination, automotive lighting or marker lights.

SMT white PLCC-4 package with a dome lens

Focused viewing angle

Note

Amber LEDs – Originally designed for use in automotive brake-light applications, OSRAM amber LEDs can appear red due to a high dominant Wavelength value. Refer to a dominant Wavelength colour chart to find your chosen LED colour.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy