ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON SSL 80 LUW CR7P-LSLT-MMMW-1

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-5472
Mfr. Part No.:
LUW CR7P-LSLT-MMMW-1
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colours

White

Package Type

3030 (1212)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.95 V

Number of Pins

2

Viewing Angle

80 °

Luminous Flux

140 → 150 lm

Lens Shape

Round

Dimensions

3.1 x 3.1 x 2.35mm

Lens Colour

Clear

Series

OSLON SSL 80

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy