ams OSRAM3.25 V White LED SMD, OSLON SSL 80 LUW CR7P LSLU-MMMW-1
- RS Stock No.:
- 161-1923
- Mfr. Part No.:
- LUW CR7P LSLU-MMMW-1
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-1923
- Mfr. Part No.:
- LUW CR7P LSLU-MMMW-1
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.25 V | |
| Luminous Intensity | 96 mcd | |
| Number of Pins | 2 | |
| Viewing Angle | 80 ° | |
| Luminous Flux | 180 lm | |
| Lens Shape | Dome | |
| Dimensions | 3.1 x 3.1 x 2.16mm | |
| Forward Current | 1000mA | |
| Series | OSLON SSL 80 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.25 V | ||
Luminous Intensity 96 mcd | ||
Number of Pins 2 | ||
Viewing Angle 80 ° | ||
Luminous Flux 180 lm | ||
Lens Shape Dome | ||
Dimensions 3.1 x 3.1 x 2.16mm | ||
Forward Current 1000mA | ||
Series OSLON SSL 80 | ||
- COO (Country of Origin):
- MY
Highest flux. Highest efficacy. This OSLON SSL family next generation LED offers a prefocused radiation pattern making it the ideal choice for spot lighting applications. Its low thermal resistance allows this device to be highly efficient even at high driving currents. Applications demanding long lifetimes are perfectly addressed with this highly reliable LED.
Package: SMT ceramic package with silicone resin and silicone lens
Viewing angle at 50 % IV: 80°
colour: Cx = 0.37, Cy = 0.44 acc. to CIE 1931 (EQ white)
CRI: typ. 65
Luminous Flux: typ. 156 lm
Luminous efficacy: typ. 151 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Lumen Maintenance: Test results according to
IESNA LM-80 available
Industrial lighting
Light sources in brilliant mix technology
Retrofits and fixtures
Technical illumination with maximum energy saving
Viewing angle at 50 % IV: 80°
colour: Cx = 0.37, Cy = 0.44 acc. to CIE 1931 (EQ white)
CRI: typ. 65
Luminous Flux: typ. 156 lm
Luminous efficacy: typ. 151 lm/W
Corrosion Robustness: Superior Corrosion Robustness
Lumen Maintenance: Test results according to
IESNA LM-80 available
Industrial lighting
Light sources in brilliant mix technology
Retrofits and fixtures
Technical illumination with maximum energy saving
Related links
- ams OSRAM2.95 V White LED 3030 (1212) SMD, OSLON SSL 80 LUW CR7P-LSLT-MMMW-1
- ams OSRAM3.25 V Blue LED SMD, OSLON SSL 120 GD CSSPM1.14-UOVJ-W4-1
- ams OSRAM3.2 V Blue LED SMD, OSLON SSL 80 GB CS8PM1.13-HYHZ-35-0
- ams OSRAM3.35 V Green LED 3030 (1212) SMD, OSLON SSL 80 GT CS8PM1.13-LQLS-26-0-350-R18
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX51-1
- ams OSRAM 2.85 V White LED Surface OSLON SSL 80 GW CS8PM1.PM-LSLU-XX52-1
- Osram Opto2.15 V Red LED 3030 (1212) SMD, OSLON SSL 80 LR CP7P-JSJU-1
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NQNS-MMMW-1
