ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.PC-FTGP-5R8T-L1N2
- RS Stock No.:
- 168-5529
- Mfr. Part No.:
- GW JDSMS1.PC-FTGP-5R8T-L1N2
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-5529
- Mfr. Part No.:
- GW JDSMS1.PC-FTGP-5R8T-L1N2
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Package Type | PLCC 4 | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Luminous Intensity | 15 → 16.4 cd | |
| Number of Pins | 4 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 47100 → 51500 mlm | |
| Lens Shape | Rectangle | |
| Dimensions | 5.4 x 3.1 x 0.87mm | |
| Colour Temperature | 3000K | |
| Series | DURIS E5 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Package Type PLCC 4 | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Luminous Intensity 15 → 16.4 cd | ||
Number of Pins 4 | ||
Viewing Angle 120 ° | ||
Luminous Flux 47100 → 51500 mlm | ||
Lens Shape Rectangle | ||
Dimensions 5.4 x 3.1 x 0.87mm | ||
Colour Temperature 3000K | ||
Series DURIS E5 | ||
- COO (Country of Origin):
- MY
Related links
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.EC-FTGP-5O8Q-L1N2
- ams OSRAM3.15 V White LED PLCC 4 SMD, DURIS E5 GW JDSMS1.CC-FRFT-5L7N-L1N2
- ams OSRAM6.35 V White LED 3030 (1212) SMD, DURIS S5 GW PSLPS1.EC-KULQ-5R8T-1
- ams OSRAM3.15 V White LED 4014 SMD, SYNIOS E4014 KW DPLS31.SB-5H5J-E5P7-EG-1
- ams OSRAM3.15 V White LED SMD, OSLON Black Flat LUW H9QP-8L7M-HNJN-1-700-R18-Z
- ams OSRAM38 V White LED SMD, DURIS S10 GW P7LP32.EM-RSRU-XX51-1
- ams OSRAM6.6 V White LED SMD, DURIS S8 GW P9LT32.PM-PUQP-XX52-1
- ams OSRAM30 V White LED SMD, DURIS S10 GW P7LM32.PM-RPRR-XX51-1
