ams OSRAM3.15 V White LED SMD, OSLON Black Flat LUW H9QP-8L7M-HNJN-1-700-R18-Z
- RS Stock No.:
- 778-1355
- Mfr. Part No.:
- LUW H9QP-8L7M-HNJN-1-700-R18-Z
- Manufacturer:
- ams OSRAM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 778-1355
- Mfr. Part No.:
- LUW H9QP-8L7M-HNJN-1-700-R18-Z
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| LED Colours | White | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 3.15 V | |
| Luminous Intensity | 67.5 cd | |
| Number of Pins | 3 | |
| Viewing Angle | 120 ° | |
| Luminous Flux | 159 → 250 lm | |
| Lens Shape | Rectangle | |
| Dimensions | 3.85 x 3.85 x 0.6mm | |
| Lens Colour | Clear | |
| Colour Temperature | 6000K | |
| Series | OSLON Black Flat | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
LED Colours White | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 3.15 V | ||
Luminous Intensity 67.5 cd | ||
Number of Pins 3 | ||
Viewing Angle 120 ° | ||
Luminous Flux 159 → 250 lm | ||
Lens Shape Rectangle | ||
Dimensions 3.85 x 3.85 x 0.6mm | ||
Lens Colour Clear | ||
Colour Temperature 6000K | ||
Series OSLON Black Flat | ||
Related links
- ams OSRAM 3.05 V White LED SMD Epoxy Surface OSLON Black Flat LUW HWQP-8M7N-EBVF46FCBB46-8F8H
- ams OSRAM 3.75 V White LED Surface OSLON Black Flat LUW HWQP-5N8N
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-NPNR-HPJR-1-700
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-HPHR-1-700
- ams OSRAM3.05 V White LED 3030 (1212) SMD, OSLON Square LUW CQAR-MUNQ-JPJR-1-700
- ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M6MF-XX37-1-700-R18
- ams OSRAM White High-Power LED SMD SMD, GW CSSRM3.CM-M7N1-XX36-1-700-R18
- ams OSRAM 12.3 V White LED SMD Epoxy Surface OSLON Black Flat KW H4L531.TE
