Lite-On 2.4 V Red LED 5 mm Through Hole LTL2P3KRK

Subtotal (1 bag of 500 units)*

€57.00

(exc. VAT)

€70.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
500 +€0.114€57.00

*price indicative

RS Stock No.:
168-9436
Mfr. Part No.:
LTL2P3KRK
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Red

Package Type

5 mm

Maximum Forward Current

90mA

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

22 °

Lens Dimensions

5.9 (Dia.) x 8.7 mm

LED Luminosity

1000 mcd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

631nm

Lens Colour

Clear

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy