Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4211

Subtotal (1 bag of 1000 units)*

€47.00

(exc. VAT)

€58.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
1000 +€0.047€47.00

*price indicative

RS Stock No.:
168-9443
Mfr. Part No.:
LTL-4211
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Red

Product Type

LED

Maximum Forward Current

60mA

Package Type

3 mm (T-1)

Mount Type

Through Hole

Packaging

Bulk

Maximum Power Dissipation

40mW

Forward Voltage

2.6V

Number of Pins

2

Viewing Angle

40 °

Lens Dimensions

4 (Dia.) x 5.25 mm

LED Luminosity

2.5 mcd

Lens Shape

Round

Dominant Wavelength

657nm

Standards/Approvals

RoHS

Series

LTL

Lens Colour

Red

Lens Finish

Diffused

Automotive Standard

No

COO (Country of Origin):
TH

Lite-On Through Hole Colour LEDs


A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy