Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221N
- RS Stock No.:
- 168-9447
- Mfr. Part No.:
- LTL-4221N
- Manufacturer:
- Lite-On
Subtotal (1 bag of 1000 units)*
€41.00
(exc. VAT)
€50.00
(inc. VAT)
In Stock
- 11,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €0.041 | €41.00 |
*price indicative
- RS Stock No.:
- 168-9447
- Mfr. Part No.:
- LTL-4221N
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Red | |
| Maximum Forward Current | 90mA | |
| Package Type | 3 mm (T-1) | |
| Mount Type | Through Hole | |
| Packaging | Bulk | |
| Forward Voltage | 2.6V | |
| Maximum Power Dissipation | 100mW | |
| Number of Pins | 2 | |
| Viewing Angle | 60 ° | |
| LED Luminosity | 50 mcd | |
| Lens Dimensions | 3.2 (Dia.) x 4.45 mm | |
| Lens Shape | Round | |
| Dominant Wavelength | 625nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Red | |
| Series | LTL | |
| Lens Finish | Diffused | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Red | ||
Maximum Forward Current 90mA | ||
Package Type 3 mm (T-1) | ||
Mount Type Through Hole | ||
Packaging Bulk | ||
Forward Voltage 2.6V | ||
Maximum Power Dissipation 100mW | ||
Number of Pins 2 | ||
Viewing Angle 60 ° | ||
LED Luminosity 50 mcd | ||
Lens Dimensions 3.2 (Dia.) x 4.45 mm | ||
Lens Shape Round | ||
Dominant Wavelength 625nm | ||
Standards/Approvals RoHS | ||
Lens Colour Red | ||
Series LTL | ||
Lens Finish Diffused | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Lite-On Through Hole Colour LEDs
A range of through-hole mounting colour LEDs from Lite-On. The range includes standard 3mm (T1) and 5mm (T1-3/4) sizes in addition to Red and Green 2x4mm rectangular types.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221N
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4211
- Lite-On 2.6 V Red LED 3 mm (T-1) Through Hole LTL LTL-4221
- Lite-On 2.6 V Green LED 3 mm (T-1) Through Hole LTL LTL-4231N
- Lite-On 2.6 V Yellow LED 3 mm (T-1) Through Hole LTL LTL-4251N
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307P
- Lite-On 2.6 V Red LED 5 mm Through Hole LTL LTL-307E
- Lite-On 2.6 V Yellow LED 5 mm Through Hole LTL LTL-307Y
