Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C191KRKT
- RS Stock No.:
- 168-9462
- Mfr. Part No.:
- LTST-C191KRKT
- Manufacturer:
- Lite-On
Subtotal (1 reel of 5000 units)*
€175.00
(exc. VAT)
€215.00
(inc. VAT)
In Stock
- 40,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.035 | €175.00 |
*price indicative
- RS Stock No.:
- 168-9462
- Mfr. Part No.:
- LTST-C191KRKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 80mA | |
| Package Type | 1608 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1.6 x 0.8 x 0.55 mm | |
| LED Luminosity | 180 mcd | |
| Lens Shape | Rectangular | |
| Dominant Wavelength | 631nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | Chip LED | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 80mA | ||
Package Type 1608 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1.6 x 0.8 x 0.55 mm | ||
LED Luminosity 180 mcd | ||
Lens Shape Rectangular | ||
Dominant Wavelength 631nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series Chip LED | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0603 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 0603 rectangular package. They are flat-top Chip LEDs which are compatible with automatic placement equipment. There are a variety of colour options available and they come with a clear lens type.
Features of the 0603 Chip LEDs:
- Standard 0603 package
- Viewing Angle: 130°
- Variety of colours
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C191KRKT
- Lite-On 2.4 V Red LED 1608 Surface Chip LED LTST-C190KRKT
- Lite-On 2.4 V Yellow LED 1608 Surface Chip LED LTST-C190KSKT
- Lite-On 2.4 V Orange LED 1608 Surface Chip LED LTST-C190KFKT
- Lite-On 2.6 V Orange LED 1608 Surface Chip LED LTST-C190AKT
- ams OSRAM 2.4 V Green, Green LED 1608 Surface CHIP LED 0603 LG Q396-PS-35
- Lite-On 2.4 V Red LED 0603 Surface Chip LED LTST-C190KRKT
- Lite-On 2.4 V Red LED 3016 Surface Chip LED LTST-C230KRKT
