Lite-On 2.4 V Green LED 0402 Surface LTST LTST-C281KGKT
- RS Stock No.:
- 168-9467
- Mfr. Part No.:
- LTST-C281KGKT
- Manufacturer:
- Lite-On
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-9467
- Mfr. Part No.:
- LTST-C281KGKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Green | |
| Product Type | LED | |
| Package Type | 0402 | |
| Maximum Forward Current | 30mA | |
| Packaging | Tape on 7 in Dia Reel | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 1 x 0.5 x 0.35 mm | |
| LED Luminosity | 18.0 → 35.0 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 576.5nm | |
| Series | LTST | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Green | ||
Product Type LED | ||
Package Type 0402 | ||
Maximum Forward Current 30mA | ||
Packaging Tape on 7 in Dia Reel | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 1 x 0.5 x 0.35 mm | ||
LED Luminosity 18.0 → 35.0 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 576.5nm | ||
Series LTST | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 0402 Package Chip LEDs
A range of coloured LEDs from Lite-On in standard 0402 rectangular SMD packages. These flat-topped Chip LEDs are compatible with automatic placement equipment. They have clear lenses and are available in a variety of colour options.
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red LED 0402 Surface LTST LTST-C281KRKT
- Lite-On 2.4 V Orange LED 0402 Surface LTST LTST-C281KFKT
- Lite-On 2.4 V Green LED 1206 Surface LTST LTST-S110KGKT
- Lite-On 2.4 V Green LED 3125 Surface LTST LTST-C930KGKT
- Lite-On 2.4 V Green LED 1208 Surface LTST LTST-S321KGKT
- Lite-On 2.4 V Green LED 0805 Surface LTST LTST-S220KGKT
- Lite-On 2.4 V Green LED 0603 Surface LTST LTST-S270KGKT
- Lite-On 2.4 V Green, Red LED 1513 Surface LTST-C195KGJRKT
