Lite-On 2.4 V Green LED 1208 Surface LTST LTST-S321KGKT
- RS Stock No.:
- 692-1247
- Mfr. Part No.:
- LTST-S321KGKT
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 125 more to save €7.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€2.55
(exc. VAT)
€3.13
(inc. VAT)
Last RS stock
- Final 4,525 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 100 | €0.102 | €2.55 | - |
| 125 - 225 | €0.046 | €1.15 | €7.00 |
| 250 - 600 | €0.045 | €1.13 | €14.25 |
| 625 - 1225 | €0.043 | €1.08 | €36.88 |
| 1250 + | €0.034 | €0.85 | €85.00 |
*price indicative
- RS Stock No.:
- 692-1247
- Mfr. Part No.:
- LTST-S321KGKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| Product Type | LED | |
| LED Colour | Green | |
| Maximum Forward Current | 30mA | |
| Package Type | 1208 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 130 ° | |
| Lens Dimensions | 3 x 1 x 2 mm | |
| LED Luminosity | 18.0 → 71.0 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS, ANSI/EIA 481-1-A-1994, EIA STD | |
| Dominant Wavelength | 576.5nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | LTST | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
Product Type LED | ||
LED Colour Green | ||
Maximum Forward Current 30mA | ||
Package Type 1208 | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 130 ° | ||
Lens Dimensions 3 x 1 x 2 mm | ||
LED Luminosity 18.0 → 71.0 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS, ANSI/EIA 481-1-A-1994, EIA STD | ||
Dominant Wavelength 576.5nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series LTST | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 1208 Package Side View Chip LEDs
This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs Ideal for LCD backlight applications.
1208 side view package
Dimensions: 3 x 1 mm
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Green LED 1208 Surface LTST LTST-S321KGKT
- Lite-On 2.4 V Yellow, Green LED 1208 Surface LTST-S326KGJSKT
- Lite-On 2.4 V Red LED 1208 Surface LTST LTST-S321KRKT
- Lite-On 2.4 V Yellow Through Hole LTST LTST-S321KSKT
- Lite-On 2.4 V Green LED 0402 Surface LTST LTST-C281KGKT
- Lite-On 2.4 V Green LED 1206 Surface LTST LTST-S110KGKT
- Lite-On 2.4 V Green LED 3125 Surface LTST LTST-C930KGKT
- Lite-On 2.4 V Green LED 0805 Surface LTST LTST-S220KGKT
