Lite-On 2.4 V Orange LED 3016 Surface Chip LED LTST-C230KFKT

Subtotal (1 reel of 3000 units)*

€153.00

(exc. VAT)

€189.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.051€153.00

*price indicative

RS Stock No.:
168-9759
Mfr. Part No.:
LTST-C230KFKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Orange

Package Type

3016

Maximum Forward Current

80mA

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

75mW

Forward Voltage

2.4V

Number of Pins

2

Viewing Angle

130 °

Lens Dimensions

3.2 x 1.6 mm

LED Luminosity

90 mcd

Lens Shape

Rectangular

Standards/Approvals

RoHS

Dominant Wavelength

605nm

Lens Colour

Clear

Series

Chip LED

Lens Finish

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On C230 Series Chip LEDs


The C230 series, from Lite-On, are reverse mount LEDs in the standard 1206 Chip LED package.

Package dimensions: 3.2 x 1.6mm

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy