Lite-On 3.8 V Green LED 3125 Surface LTST LTST-C930TGKT

Subtotal (1 reel of 1500 units)*

€136.50

(exc. VAT)

€168.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.091€136.50

*price indicative

RS Stock No.:
168-9772
Mfr. Part No.:
LTST-C930TGKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

LED Colour

Green

Product Type

LED

Maximum Forward Current

100mA

Package Type

3125

Packaging

Tape & Reel

Mount Type

Surface

Maximum Power Dissipation

76mW

Forward Voltage

3.8V

Number of Pins

2

Viewing Angle

25 °

Lens Dimensions

3.2 x 2.4 mm

LED Luminosity

1.4 cd

Lens Shape

Round

Standards/Approvals

RoHS

Dominant Wavelength

530nm

Series

LTST

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On C930 Series Chip LED


The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.

Features of the C930 series:

Viewing angle 25°

1210 package

Surface mount (SMT)

Single Colour

Variety of colour options

Dome lens

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy