Lite-On 3.8 V Blue LED 3125 Surface LTST LTST-C930TBKT
- RS Stock No.:
- 692-1142
- Mfr. Part No.:
- LTST-C930TBKT
- Manufacturer:
- Lite-On
Get a bulk buy discount
Add 50 more to save 20%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€1.73
(exc. VAT)
€2.13
(inc. VAT)
In Stock
- 650 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.173 | €1.73 | - |
| 50 - 90 | €0.138 | €1.38 | 20% |
| 100 - 490 | €0.103 | €1.03 | 40% |
| 500 - 990 | €0.09 | €0.90 | 47% |
| 1000 + | €0.066 | €0.66 | 61% |
*price indicative
- RS Stock No.:
- 692-1142
- Mfr. Part No.:
- LTST-C930TBKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Blue | |
| Product Type | LED | |
| Maximum Forward Current | 100mA | |
| Package Type | 3125 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 76mW | |
| Forward Voltage | 3.8V | |
| Number of Pins | 2 | |
| Viewing Angle | 25 ° | |
| Lens Dimensions | 3.2 x 2.4 mm | |
| LED Luminosity | 450 mcd | |
| Lens Shape | Round | |
| Dominant Wavelength | 475nm | |
| Standards/Approvals | RoHS | |
| Lens Colour | Clear | |
| Series | LTST | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Blue | ||
Product Type LED | ||
Maximum Forward Current 100mA | ||
Package Type 3125 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 76mW | ||
Forward Voltage 3.8V | ||
Number of Pins 2 | ||
Viewing Angle 25 ° | ||
Lens Dimensions 3.2 x 2.4 mm | ||
LED Luminosity 450 mcd | ||
Lens Shape Round | ||
Dominant Wavelength 475nm | ||
Standards/Approvals RoHS | ||
Lens Colour Clear | ||
Series LTST | ||
Lens Finish Clear | ||
Automotive Standard No | ||
Lite-On C930 Series Chip LED
The C930 series, from Lite-On, are in the standard 1210 Chip LED package. They are available in a variety of colours with a dome lens.
Features of the C930 series:
Viewing angle 25°
1210 package
Surface mount (SMT)
Single Colour
Variety of colour options
Dome lens
Visible Light LEDs, Lite-On
Related links
- Lite-On 3.8 V Blue LED 3125 Surface LTST LTST-C930TBKT
- Lite-On 3.8 V Green LED 3125 Surface LTST LTST-C930TGKT
- Lite-On 2.4 V Yellow LED 3125 Surface LTST LTST-C930KSKT
- Lite-On 3.8 V Blue LED 1206 Surface LTST LTST-S110TBKT
- Lite-On 3.8 V Blue LED 1608 Surface LTST LTST-S270TBKT-5A
- Lite-On 3.8 V Blue LED 0805 Surface LTST LTST-S220TBKT
- Lite-On 2.4 V Green LED 3125 Surface LTST LTST-C930KGKT
- Lite-On 3.8 V Blue LED Surface Mount Surface LTST LTST-108TBKT
