Lite-On 2.4 V Red LED 1208 Surface LTST LTST-S321KRKT

Subtotal (1 reel of 3000 units)*

€132.00

(exc. VAT)

€162.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.044€132.00

*price indicative

RS Stock No.:
169-0404
Mfr. Part No.:
LTST-S321KRKT
Manufacturer:
Lite-On
Find similar products by selecting one or more attributes.
Select all

Brand

Lite-On

Product Type

LED

LED Colour

Red

Maximum Forward Current

80mA

Package Type

1208

Packaging

Ammo

Mount Type

Surface

Forward Voltage

2.4V

Maximum Power Dissipation

75mW

Number of Pins

2

Viewing Angle

130 °

LED Luminosity

180 mcd

Lens Dimensions

3 x 1 x 2 mm

Lens Shape

Rectangular

Dominant Wavelength

631nm

Standards/Approvals

RoHS

Series

LTST

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
CN

Lite-On 1208 Package Side View Chip LEDs


This family of LEDs, from Lite-On, are in the standard 1208 side looking package. They are available in a variety of single and dual colour options. Their right angled package makes this range of LEDs Ideal for LCD backlight applications.

1208 side view package

Dimensions: 3 x 1 mm

Viewing angle: 130°

Visible Light LEDs, Lite-On


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy