Lite-On 2.4 V Red, Green LED 3125 Surface LTST-C155KGJRKT
- RS Stock No.:
- 169-0410
- Mfr. Part No.:
- LTST-C155KGJRKT
- Manufacturer:
- Lite-On
Subtotal (1 reel of 3000 units)*
€255.00
(exc. VAT)
€315.00
(inc. VAT)
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.085 | €255.00 |
*price indicative
- RS Stock No.:
- 169-0410
- Mfr. Part No.:
- LTST-C155KGJRKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Package Type | 3125 | |
| Maximum Forward Current | 80mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 4 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 45 mcd | |
| Lens Dimensions | 3.2 x 2.7 mm | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 631nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Red, Green | ||
Product Type LED | ||
Package Type 3125 | ||
Maximum Forward Current 80mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.4V | ||
Number of Pins 4 | ||
Viewing Angle 130 ° | ||
LED Luminosity 45 mcd | ||
Lens Dimensions 3.2 x 2.7 mm | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 631nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On 1210 Package Chip LEDs
This range of LEDs, from Lite-On, are in the standard 1210 Chip LED package. They are dual-colour LEDs available in a variety of colour options.
- 1210 Chip LED package
- Dual-colour
- Viewing angle: 130°
- Dimensions: 3.2 x 2.7 mm
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red, Green LED 3125 Surface LTST-C155KGJRKT
- Lite-On 2.4 V Green LED 3125 Surface LTST LTST-C930KGKT
- Lite-On 2.4 V Red LED 3125 Surface LTST LTST-C930KRKT
- Lite-On 2.4 V Yellow LED 3125 Surface LTST LTST-C930KSKT
- Lite-On 2.4 V Orange LED 3125 Surface LTST LTST-C930KFKT
- Lite-On 2.6 V Green LED 3125 Surface LTST LTST-C930GKT
- Lite-On 3.8 V Green LED 3125 Surface LTST LTST-C930TGKT
- Lite-On 2.4 V Red, Green LED 3010 Surface LTST-S326KGJRKT
