Lite-On 2.4 V Red, Green LED 3010 Surface LTST-S326KGJRKT
- RS Stock No.:
- 127-8447
- Mfr. Part No.:
- LTST-S326KGJRKT
- Manufacturer:
- Lite-On
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€10.00
(exc. VAT)
€12.50
(inc. VAT)
In Stock
- 150 unit(s) ready to ship from another location
- Plus 8,350 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 700 | €0.20 | €10.00 |
| 750 - 1450 | €0.106 | €5.30 |
| 1500 - 2950 | €0.079 | €3.95 |
| 3000 - 5950 | €0.067 | €3.35 |
| 6000 + | €0.063 | €3.15 |
*price indicative
- RS Stock No.:
- 127-8447
- Mfr. Part No.:
- LTST-S326KGJRKT
- Manufacturer:
- Lite-On
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lite-On | |
| LED Colour | Red, Green | |
| Product Type | LED | |
| Maximum Forward Current | 80mA | |
| Package Type | 3010 | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Number of LEDs | 2 | |
| Forward Voltage | 2.4V | |
| Maximum Power Dissipation | 75mW | |
| Number of Pins | 3 | |
| Viewing Angle | 130 ° | |
| LED Luminosity | 112 mcd | |
| Lens Dimensions | 3 x 1 x 2 mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 571nm, 631nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Lite-On | ||
LED Colour Red, Green | ||
Product Type LED | ||
Maximum Forward Current 80mA | ||
Package Type 3010 | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Number of LEDs 2 | ||
Forward Voltage 2.4V | ||
Maximum Power Dissipation 75mW | ||
Number of Pins 3 | ||
Viewing Angle 130 ° | ||
LED Luminosity 112 mcd | ||
Lens Dimensions 3 x 1 x 2 mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 571nm, 631nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Lite-On SMD Package Side View Chip LEDs
This family of LEDs, from Lite-On, are side view Chip LEDs in a variety of SMD packages. They are available in a variety of colours.
SMD Packages
Side looking
Viewing angle: 130°
Visible Light LEDs, Lite-On
Related links
- Lite-On 2.4 V Red, Green LED 3010 Surface LTST-S326KGJRKT
- Lite-On 2.4 V Red, Green LED 3125 Surface LTST-C155KGJRKT
- Lite-On 2.4 V Red, Green LED 1513 Surface LTST-C195KGJEKT
- Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010SURKCGKC
- Kingbright 2.5 V Red, Green LED 3010 Surface KPBA-3010ESGC
- Lite-On 2.4 V Red, Green LED 3 mm (T-1) Through Hole LTL1BEKVJNN
- Lite-On 2.4 V Green, Red LED 1513 Surface LTST-C195KGJRKT
- Lite-On 2.4 V Red LED 0603 Surface LTST LTST-S270KRKT
