ROHM 1.9 V Yellow LED 0402 Surface SML SML-P11YTT86
- RS Stock No.:
- 169-0515
- Mfr. Part No.:
- SML-P11YTT86
- Manufacturer:
- ROHM
Subtotal (1 reel of 5000 units)*
€650.00
(exc. VAT)
€800.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.13 | €650.00 |
*price indicative
- RS Stock No.:
- 169-0515
- Mfr. Part No.:
- SML-P11YTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Yellow | |
| Product Type | LED | |
| Package Type | 0402 | |
| Maximum Forward Current | 20mA | |
| Packaging | Tape & Reel | |
| Mount Type | Surface | |
| Forward Voltage | 1.9V | |
| Maximum Power Dissipation | 54mW | |
| Number of Pins | 2 | |
| LED Luminosity | 7.6 mcd | |
| Lens Dimensions | 1 x 0.6 x 0.2 mm | |
| Lens Shape | Square | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 586nm | |
| Lens Colour | Clear | |
| Lens Finish | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Yellow | ||
Product Type LED | ||
Package Type 0402 | ||
Maximum Forward Current 20mA | ||
Packaging Tape & Reel | ||
Mount Type Surface | ||
Forward Voltage 1.9V | ||
Maximum Power Dissipation 54mW | ||
Number of Pins 2 | ||
LED Luminosity 7.6 mcd | ||
Lens Dimensions 1 x 0.6 x 0.2 mm | ||
Lens Shape Square | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 586nm | ||
Lens Colour Clear | ||
Lens Finish Clear | ||
Series SML | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-P11 PICOLED-ECO Series LEDs
The SML-P11 series of LEDs, from ROHM Semiconductor are in the 0402 package. The SML-P11 LEDs are a part of the PICOLED-ECO series.
Package size: 0.6 x 1.0 x 0.2 mm
Operating temperature: -40 to 85°
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 1.9 V Yellow LED 0402 Surface SML SML-P11YTT86
- ROHM 1.9 V Green, Yellow LED 0402 Surface SML SML-P11MTT86
- ROHM 1.9 V Yellow LED 1005 Surface SML-P11MTT86R
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86R
- ROHM 1.9 V Yellow LED SLI-343 PCB SLI-343 SLI-343YY3F
- ROHM 1.9 V LED 0603 Surface SML SML-D22MUWT86
- ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580 SLI-580YT3F
- ROHM 1.8 V Red LED 0402 Surface SML SML-P11UTT86R
