ROHM 1.9 V Yellow LED 5 mm (T-1 3/4) Through Hole SLI-580 SLI-580YT3F
- RS Stock No.:
- 168-2378
- Mfr. Part No.:
- SLI-580YT3F
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€10.45
(exc. VAT)
€12.85
(inc. VAT)
Temporarily out of stock
- 600 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 225 | €0.418 | €10.45 |
| 250 - 600 | €0.256 | €6.40 |
| 625 - 1225 | €0.243 | €6.08 |
| 1250 - 2475 | €0.202 | €5.05 |
| 2500 + | €0.171 | €4.28 |
*price indicative
- RS Stock No.:
- 168-2378
- Mfr. Part No.:
- SLI-580YT3F
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | LED | |
| LED Colour | Yellow | |
| Package Type | 5 mm (T-1 3/4) | |
| Maximum Forward Current | 50mA | |
| Packaging | Bulk | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 125mW | |
| Forward Voltage | 1.9V | |
| Number of Pins | 2 | |
| Viewing Angle | 10 ° | |
| Lens Dimensions | 5.6 Dia.x 8.5 mm | |
| LED Luminosity | 5000 mcd | |
| Lens Shape | Dome | |
| Dominant Wavelength | 587nm | |
| Standards/Approvals | RoHS | |
| Series | SLI-580 | |
| Lens Colour | Transparent Coloured | |
| Lens Finish | Transparent Colourless | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type LED | ||
LED Colour Yellow | ||
Package Type 5 mm (T-1 3/4) | ||
Maximum Forward Current 50mA | ||
Packaging Bulk | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 125mW | ||
Forward Voltage 1.9V | ||
Number of Pins 2 | ||
Viewing Angle 10 ° | ||
Lens Dimensions 5.6 Dia.x 8.5 mm | ||
LED Luminosity 5000 mcd | ||
Lens Shape Dome | ||
Dominant Wavelength 587nm | ||
Standards/Approvals RoHS | ||
Series SLI-580 | ||
Lens Colour Transparent Coloured | ||
Lens Finish Transparent Colourless | ||
Automotive Standard No | ||
ROHM's lamp LED lineup covers various types including high-brightness/high-reliability LED lamps suitable outdoor displays.
Circular φ5,hight-brightness LED lamp
High reliability
Applications:
Coin Processing Machines
Portable Data Terminal
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
Surveillance Camera
X-ray Inspection Machine for Security
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Related links
- ROHM 1.9 V Red LED 5 mm (T-1 3/4) Through Hole SLI-570U2T3F
- ROHM 1.9 V Yellow LED SLI-343 PCB SLI-343 SLI-343YY3F
- ROHM 1.9 V Yellow LED 0402 Surface SML SML-P11YTT86
- ROHM 1.9 V Red LED 5 mm Through Hole SLI-580UT3F
- ROHM 1.9 V Yellow LED 1005 Surface SML-P11MTT86R
- ROHM 1.9 V Orange LED SLI-343 Through Hole SLI-343DU3F
- ROHM 1.9 V Red LED SLI-343 Through Hole SLI-343x SLI-343UR3F
- ROHM 2.3 V Red Yellow, Yellowish Green LED 5 mm (T-1 3/4) Through Hole SLI-570Y2T3F
