ROHM2.5 V Red LED 2012 (0805) SMD, SML-210LTT86
- RS Stock No.:
- 169-0537
- Mfr. Part No.:
- SML-210LTT86
- Manufacturer:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-0537
- Mfr. Part No.:
- SML-210LTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colours | Red | |
| Package Type | 2012 (0805) | |
| Mounting Type | Surface Mount | |
| Number of LEDs | 1 | |
| Forward Voltage | 2.5 V | |
| Luminous Intensity | 10 mcd | |
| Number of Pins | 2 | |
| Lens Shape | Rectangle | |
| Dominant Wavelength | 660 nm | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Lens Colour | Clear | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colours Red | ||
Package Type 2012 (0805) | ||
Mounting Type Surface Mount | ||
Number of LEDs 1 | ||
Forward Voltage 2.5 V | ||
Luminous Intensity 10 mcd | ||
Number of Pins 2 | ||
Lens Shape Rectangle | ||
Dominant Wavelength 660 nm | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Lens Colour Clear | ||
- COO (Country of Origin):
- JP
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM2.9 V White LED 2012 (0805) SMD, SMLMN2WB1CW1C
- ROHM 1.8 V Red LED Surface SML-21 SML-210LTT86
- ROHM 1.8 V Red LED 2012 Surface SML SML-211UTT86
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 2.2 V Red LED 2012 Surface SML-H12x(C) SML-H12U8TT86
- ROHM 2 V Red LED 2012 Surface SML SML-210VTT86
- Lite-On 2.6 V Red LED 2012 Surface CHIP LED 0805 LTST-C170EKT
- Lite-On 2.4 V Red LED 2012 Surface CHIP LED 0805 LTST-C171KRKT
