ROHM 2 V Red LED 2012 Surface SML SML-210VTT86
- RS Stock No.:
- 700-7893
- Mfr. Part No.:
- SML-210VTT86
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
€5.28
(exc. VAT)
€6.50
(inc. VAT)
In Stock
- 1,260 unit(s) ready to ship from another location
- Plus 5,580 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 180 | €0.264 | €5.28 |
| 200 - 480 | €0.113 | €2.26 |
| 500 - 980 | €0.111 | €2.22 |
| 1000 - 1980 | €0.108 | €2.16 |
| 2000 + | €0.105 | €2.10 |
*price indicative
- RS Stock No.:
- 700-7893
- Mfr. Part No.:
- SML-210VTT86
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| LED Colour | Red | |
| Product Type | LED | |
| Maximum Forward Current | 25mA | |
| Package Type | 2012 | |
| Mount Type | Surface | |
| Packaging | Tape & Reel | |
| Maximum Power Dissipation | 70mW | |
| Forward Voltage | 2V | |
| Number of Pins | 2 | |
| Lens Dimensions | 2 x 1.25 x 0.8 mm | |
| LED Luminosity | 4 mcd | |
| Lens Shape | Rectangular | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 630nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | SML | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
LED Colour Red | ||
Product Type LED | ||
Maximum Forward Current 25mA | ||
Package Type 2012 | ||
Mount Type Surface | ||
Packaging Tape & Reel | ||
Maximum Power Dissipation 70mW | ||
Forward Voltage 2V | ||
Number of Pins 2 | ||
Lens Dimensions 2 x 1.25 x 0.8 mm | ||
LED Luminosity 4 mcd | ||
Lens Shape Rectangular | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 630nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series SML | ||
Automotive Standard No | ||
ROHM Chip LED SML-21 Series LEDs
The surface mount SML-21 series are 0805 footprint Chip LEDs from ROHM Semiconductor. These rectangular, flat top LEDs have a wide range of colour variations available. The SML-21 LEDs also have diverse luminous intensity types.
Package size: 2 x 1.25 x 0.8mm
Visible Light LEDs, ROHM Semiconductor
Related links
- ROHM 2.2 V Red LED 2012 Surface SML SML-H12V8TT86
- ROHM 1.8 V Red LED 2012 Surface SML SML-211UTT86
- ROHM 2 V Orange LED 2012 Surface SML SML-M13DTT86
- ROHM 2.2 V Red LED 2012 Surface SML-H12x(C) SML-H12U8TT86
- ROHM 2 V Red LED 1208 Surface SML SML-012UTT86
- ROHM 2 V Red LED 1613 Surface SML SML-A12UTT86
- ROHM 2 V Red LED 1208 Surface SML SML-010VTT86
- ROHM 2 V Red LED 0402 Surface SML SML-P12UTT86R
