Kingbright2.4 V Red LED 1608 (0603) SMD, KPG1-1608SEC-E-TT

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-7746
Mfr. Part No.:
KPG1-1608SEC-E-TT
Manufacturer:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

LED Colours

Red

Package Type

1608 (0603)

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

75 mcd

Number of Pins

2

Viewing Angle

120 °

Lens Shape

Rectangle

Dominant Wavelength

624 nm

Dimensions

1.6 x 0.8 x 0.2mm

Forward Current

25mA

Lens Colour

Clear

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy