Kingbright 2.5 V Orange LED 2106 Surface KPA-2106 KPA-2106SECK
- RS Stock No.:
- 169-7812
- Mfr. Part No.:
- KPA-2106SECK
- Manufacturer:
- Kingbright
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-7812
- Mfr. Part No.:
- KPA-2106SECK
- Manufacturer:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| LED Colour | Orange | |
| Product Type | LED | |
| Maximum Forward Current | 30mA | |
| Package Type | 2106 | |
| Mount Type | Surface | |
| Maximum Power Dissipation | 75mW | |
| Forward Voltage | 2.5V | |
| Number of Pins | 2 | |
| Viewing Angle | 120 ° | |
| Lens Dimensions | 2.1 x 0.6 x 1.0 mm | |
| LED Luminosity | 250 mcd | |
| Lens Shape | Dome | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 601nm | |
| Lens Finish | Clear | |
| Lens Colour | Clear | |
| Series | KPA-2106 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
LED Colour Orange | ||
Product Type LED | ||
Maximum Forward Current 30mA | ||
Package Type 2106 | ||
Mount Type Surface | ||
Maximum Power Dissipation 75mW | ||
Forward Voltage 2.5V | ||
Number of Pins 2 | ||
Viewing Angle 120 ° | ||
Lens Dimensions 2.1 x 0.6 x 1.0 mm | ||
LED Luminosity 250 mcd | ||
Lens Shape Dome | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 601nm | ||
Lens Finish Clear | ||
Lens Colour Clear | ||
Series KPA-2106 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Kingbright SMT Right Angle Package
This family of LEDs, from Kingbright, are side looking surface mount (SMD) devices. They are available in single, full and bi-colour options from a variety of package sizes. There are also a range of different lens types. Suitable applications for the side looking LEDs include backlighting and indicators.
Side-looking LEDs
Right angle surface mounted (SMD)
Variety of colour options
Visible Light LEDs, Kingbright
Related links
- Kingbright 2.5 V Orange LED 2106 Surface KPA-2106 KPA-2106SECK
- Kingbright 2.5 V Red LED 2106 Surface KPA-2106 KPA-2106SURCK
- Kingbright 2.5 V Green LED 2106 Surface KPA-2106 KPA-2106CGCK
- Kingbright 2.5 V Yellow LED 2106 Surface KPA-2106 KPA-2106SYCK
- Kingbright 4 V Green LED 2106 Surface KPA-2106 KPA-2106ZGC
- Kingbright 4 V Blue LED 2106 Surface KPA-2106 KPA-2106VBC-D
- Kingbright 4 V Blue LED 2106 Surface KPA-2106 KPA-2106QBC-D
- Kingbright 2.5 V Orange LED Surface KPA-3010 KPA-3010SECK
